ROHM SemiconductorCSL0901UT1LEDs
LED Uni-Color Red 2-Pin Chip LED T/R Automotive AEC-Q102
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Red | |
1 | |
AlGaInP | |
Circular | |
1.14x1.14x0.75 | |
Transparent Colorless | |
Top Mount | |
280mcd | |
620 | |
30 | |
2.5 | |
12 | |
75 | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |