ROHM SemiconductorCSL0902ET1CLEDs
LED Uni-Color Green 2-Pin Chip LED T/R Automotive AEC-Q102
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Circular | |
1.14x1.14x0.49 | |
Transparent Colorless | |
Top Mount | |
1200mcd | |
527 | |
30 | |
20 | |
3.8 | |
5 | |
No | |
125 | |
114 | |
2.6 | |
3.4 | |
-40 | |
110 | |
No | |
Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |