Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlGaInP | |
Circular | |
1.14x1.14x0.49 | |
Transparent Colorless | |
Top Mount | |
1400mcd | |
605 | |
35 | |
20 | |
2.5 | |
12 | |
No | |
110 | |
87 | |
1.8 | |
2.1 | |
-40 | |
100 | |
No | |
Orange | |
No | |
Yes | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |