Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
Transparent Colorless | |
Top Mount | |
5.6mcd | |
468 | |
10 | |
3.3 | |
5 | |
33 | |
-40 | |
100 | |
No | |
No | |
No | |
Mounting | Surface Mount |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |