ROHM SemiconductorCSL1104WBAW1LEDs
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |