ROHM SemiconductorCSL1104WBCW1LEDs
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Rectangular | |
Milky White | |
Top Mount | |
2200mcd | |
40 | |
20 | |
5 | |
No | |
144 | |
2.9 | |
-40 | |
110 | |
x=0.281/y=0.275 | |
No | |
White | |
White | |
No | |
Yes | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |