Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
625 | |
3 | |
8 | |
12|15|9 | |
16 | |
-25 | |
85 | |
Mounting | Screw |
Package Height | 57.4 |
Package Width | 15.7 |
Use this CSLA1EL current sensor from Honeywell to ensure that proper levels of current are passing through your electronic device. This device's minimum operating supply voltage of 8 V, while its maximum is 16 V. This part has a temperature range of -25 °C to 85 °C.