Top Purchased
HoneywellCSLA2CDCurrent Sensors
Open Loop Current Sensor AC/DC Current 9V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 35.56(Max) |
Package Width | 10.4(Max) |
Package Length | 34.29(Max) |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
Easily measure the flow of current in an electric circuit with this CSLA2CD current sensor from Honeywell. This device has a minimum operating supply voltage of 6 V and a maximum of 12 V. This part has a temperature range of -25 °C to 85 °C.