Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
92 | |
3 | |
6 | |
9 | |
12 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 35.56(Max) |
Package Width | 10.41(Max) |
Package Length | 34.29(Max) |
PCB changed | 3 |
3 |
This CSLA2CE current sensor from Honeywell is used to measure the flow of current in an electric circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.