Compliant | |
EAR99 | |
Obsolete | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
765 | |
3 | |
6 | |
9 | |
12 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 57.4 |
Package Width | 15.85 |
Package Length | 63.5 |
PCB changed | 3 |
3 |
By measuring the level of current passing through your circuit with this CSLA2EM current sensor from Honeywell you are ensuring your system from dangerously high current levels. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.