Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Closed Loop | |
Module | |
4.5 | |
5 | |
10.5 | |
Mounting | Through Hole |
Package Height | 8.89 |
Package Width | 19.81 |
Package Length | 24.64 |
PCB changed | 3 |
3 |
Use this CSLH3A45 current sensor from Honeywell to ensure that proper levels of current are passing through your electronic device. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10.5 V.