Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 25.7 |
Package Width | 18 |
Package Length | 40.5 |
PCB changed | 3 |
3 |
By measuring the level of current passing through your circuit with this CSNB121 current sensor from Honeywell you are ensuring your system from dangerously high current levels. It has an operating frequency of 150(Max) kHz. This device has a typical operating supply voltage of 15 V. This part has a temperature range of 0 °C to 70 °C.