Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Closed Loop | |
Module | |
AC|DC | |
50 | |
±0.5 | |
1(Max) | |
±14.25 | |
±15 | |
±15.75 | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 25.7 |
Package Width | 18 |
Package Length | 40.5 |
PCB changed | 3 |
3 |
This CSNB131 current sensor from Honeywell is used to measure the flow of current in an electric circuit. It has an operating frequency of 150(Max) kHz. This device has a typical operating supply voltage of 15 V. This part has a temperature range of 0 °C to 70 °C.