Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 29.8 |
Package Width | 14.5 |
Package Length | 36.5 |
PCB changed | 3 |
3 |
Because it does not have a direct electrical connection to the current being monitored, this CSNF661 current sensor from Honeywell allows for galvanic isolation to the measurement circuit. It has an operating frequency of 150(Max) kHz. This device has a minimum operating supply voltage of ±12 V and a maximum of ±15 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.