HoneywellCSNG251Current Sensors
Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 29.6 |
Package Width | 14.45 |
Package Length | 36.6 |
PCB changed | 3 |
3 |
Implement this CSNG251 current sensor from Honeywell to measure the level of current passing through your circuit. This device has a typical operating supply voltage of ±15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.