Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Closed Loop | |
Module | |
AC|DC | |
500 | |
±0.5 | |
1(Max) | |
±15 | |
±18 | |
±24 | |
-40 | |
85 | |
Mounting | Screw |
Package Height | 88 |
Package Width | 90 |
Package Length | 180 |
PCB changed | 3 |
3 |
Ensure that proper levels of current are passing through your electronic device with this CSNK591-001 current sensor from Honeywell. It has an operating frequency of 150(Max) kHz. This device's minimum operating supply voltage of 15 V, while its maximum is 24 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.