Stackpole Electronics, IncCSNL1206FT2L00Resistor Fixed Single-Surface Mount

Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/°C Pad SMD T/R

The CSNL1206FT2L00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 2m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 170 °C. This device utilizes metal foil technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    1941+
    Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    Taiwan
    • Price: $0.1839
    1. 4000+$0.1839