Stackpole Electronics, IncCSNL2010FT3L00Resistor Fixed Single-Surface Mount
Res Metal Foil 2010 0.003 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
3m | |
1% | |
Yes | |
1.5 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
80 to 170 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
N/R | |
5.08 | |
2.54 | |
0.79 | |
N/A | |
N/R | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
Use this CSNL2010FT3L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 3m Ohm. This durable part has a power rating of 1.5 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal foil technology. This product is 5.08 mm long, 0.79 mm tall and 2.54 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C.