Stackpole Electronics, Inc CSNL2512FT4L00 Resistor Fixed Single-Surface Mount
Res Metal Foil 2512 0.004 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
4m | |
1% | |
Yes | |
3 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.35 | |
3.18 | |
0.45 | |
N/A | |
N/R | |
±0.25 | |
±0.25 | |
±0.2 | |
Surface Mount |
