50% Off
Stackpole Electronics, IncCSNL2512FT7L00Resistor Fixed Single-Surface Mount
Res Metal Foil 2512 0.007 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
7m | |
1% | |
Yes | |
3 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
70 to 170 | |
High Power | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.35 | |
3.18 | |
0.27 | |
N/A | |
N/R | |
±0.25 | |
±0.25 | |
±0.2 | |
Surface Mount |
The CSNL2512FT7L00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 7m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 170 °C. This device utilizes metal foil technology. It has a tolerance of 1%. This product is 6.35 mm long, 0.27 mm tall and 3.18 mm deep.