Stackpole Electronics, IncCSNL2512FTL500Resistor Fixed Single-Surface Mount
Res Metal Foil 2512 0.0005 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
0.5m | |
1% | |
Yes | |
3 | |
Metal Foil | |
-55 | |
170 | |
±50 | |
70 to 170 | |
High Power | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.35 | |
3.18 | |
1.25 | |
N/A | |
N/R | |
±0.25 | |
±0.25 | |
±0.2 | |
Surface Mount |
This is a CSNL2512FTL500 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 2 W. This product has a resistance value of 0.5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long, 1.25 mm tall and 3.18 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C. This device is made with metal foil technology.