Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 29.6 |
Package Width | 14.45 |
Package Length | 36.6 |
Ensure that proper levels of current are passing through your electronic device with this CSNP661-002 current sensor from Honeywell. This device has a minimum operating supply voltage of 12 V and a maximum of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.