Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Closed Loop | |
IC | |
AC|DC | |
25 | |
±0.24 | |
0.2(Max) | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 12.6 |
Package Width | 25 |
Package Length | 34 |
PCB changed | 7 |
7 |
Use this CSNX25 current sensor from Honeywell to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 200(Max) kHz. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.