Stackpole Electronics, Inc CSR0402FKR200 Resistor Fixed Single-Surface Mount
Res Thick Film 0402 0.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
200m | |
1% | |
Yes | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.32 | |
0.0007 | |
N/R | |
±0.05 | |
±0.05 | |
±0.1 | |
Surface Mount |
