Supplier Unconfirmed | |
5A992.c | |
Active | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
IC | |
Bluetooth v4.2 (BLE) | |
Microprocessor | |
-92 | |
GPIO/I2C/SPI/UART | |
1.4 | |
3.6 | |
External | |
-30 | |
85 | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 36 |
Supplier Package | LGA |
36 |