QUALCOMM CSR1025A05-ILLQ-R Bluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 60-Pin LGA T/R
Product Technical Specifications
Supplier Unconfirmed | |
5A992.c | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v4.2 (BLE) | |
Microcontroller | |
-92 | |
I2C/SPI/UART | |
1.4 | |
3.6 | |
-30 | |
85 | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 60 |
Standard Package Name | LGA |
Supplier Package | LGA |
60 |
