RiedonCSR2512C0R0015FResistor Fixed Single-Surface Mount
Res Metal Element 2512 0.0015 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
1.5m | |
1% | |
Yes | |
3 | |
-55 | |
170 | |
±50 | |
80 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3 | |
0.6 | |
Surface Mount |
EDA / CAD Models |