Stackpole Electronics, IncCSRN2512FK30L0Resistor Fixed Single-Surface Mount

Res Thick Film 2512 0.03 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CSRN2512FK30L0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 30m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

10,012 parts: Ships today

    Total$0.75Price for 12

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2033+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      12
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $0.0625
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2033+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12 parts
      • Price: $0.0625
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.1587