Stackpole Electronics, IncCSRN2512FK68L0Resistor Fixed Single-Surface Mount
Res Thick Film 2512 0.068 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
68m | |
1% | |
Yes | |
2 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.15 | |
0.6 | |
0.05308 | |
Surface Mount |
The CSRN2512FK68L0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 68m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 6.35 mm long, 0.6 mm tall and 3.15 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.