BournsCSS2H-2512R-L500FEResistor Fixed Single-Surface Mount
Res Metal Strip 2512 0.0005 Ohm 1% 6W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Yes |
0.5m | |
1% | |
Yes | |
6 | |
Metal Strip | |
-55 | |
170 | |
±100 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
2512 | |
6.35 | |
3.05 | |
1.13 | |
±0.15 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |