BournsCSS2H-3920K-2L00FResistor Fixed Single-Surface Mount
Res Metal Strip 3920 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Yes |
2m | |
1% | |
Yes | |
6 | |
Metal Strip | |
-55 | |
170 | |
±75 | |
70 to 170 | |
No | |
No | |
No | |
3920 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
3920 | |
10 | |
5.2 | |
1.18 | |
±0.3 | |
+0.3|-0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |