Bourns CSS4J-4026K-2L00F Resistor Fixed Single-Surface Mount
Res Metal Strip 4026 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |

Res Metal Strip 4026 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Ships today
Ships today
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Metal Strip 4026 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Ships today
Ships today
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers