Stackpole Electronics, IncCSSH2728FT20L0Resistor Fixed Single-Surface Mount
Res Metal Alloy 2728 0.02 Ohm 1% 4W ±15ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
20m | |
1% | |
Yes | |
4 | |
Metal Alloy | |
-55 | |
225 | |
±15 | |
100 to 225 | |
High Power|Low Resistance | |
No | |
No | |
No | |
2728 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2728 | |
N/R | |
6.71 | |
7.19 | |
0.99 | |
N/A | |
N/R | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
Use this CSSH2728FT20L0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 4 W. This product has a resistance value of 20m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.71 mm long, 0.99 mm tall and 7.19 mm deep. This device utilizes metal alloy technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 225 °C.