EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2730(Typ) |
Minimum Sound Pressure (dBA) | 85dB |
Minimum Operating Supply Voltage | 1Vo-p |
Typical Operating Supply Voltage | 1.5Vo-p |
Maximum Operating Supply Voltage | 2Vo-p |
Maximum Supply Current (mA) | 80 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (mm) | 9 |
Product Height (mm) | 4.5 |