BournsCST0612-FC-R00075EResistor Fixed Single-Surface Mount

Res Metal Alloy 0612 0.00075 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Medical Automotive AEC-Q200

Use this CST0612-FC-R00075E fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 0.75m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with metal alloy technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C. The CST0612-FC-R00075E part has a wide terminal termination style. This product is 1.65 mm long, 0.65 mm tall and 3.05 mm deep.

4,001 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      4001
      Country Of origin:
      Taiwan
         
      • Price: $0.2715
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,001 parts
      • Price: $0.2715