Murata ManufacturingCSTCC4M91G53-R0Resonators
Ceramic Resonator 4.915MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541600050 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4.915 | |
±0.5% | |
15 | |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 3 |
Package Length | 7.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |