Top Purchased
Murata ManufacturingCSTCE20M0V53-R0Resonators
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
20 | |
±0.5% | |
±0.3% | |
±0.2%/Year | |
15 | |
40 | |
-20 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |