Top Purchased
Murata ManufacturingCSTCE8M00G15C99-R0Resonators
Ceramic Resonator 8MHz ±0.1% (Tol) ±0.13% (Stability) 33pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8547.90.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Ceramic Resonator | |
8 | |
±0.1% | |
±0.13% | |
±0.07%/Year | |
33 | |
40 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |