Top Searched
Murata ManufacturingCSTCE8M00G52A-R0Resonators
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Ceramic Resonator | |
8 | |
±0.5% | |
±0.2% | |
±0.1%/Year | |
10 | |
40 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |