Top Searched
Murata ManufacturingCSTCR4M00G55A-R0Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4 | |
±0.5% | |
±0.2% | |
±0.1%/Year | |
39 | |
60 | |
-20 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |