Murata ManufacturingCSTCR4M00G55Z-R0Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4 | |
±0.5% | |
±0.3% | |
±0.1%/Year | |
39 | |
60 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 2 mm |
Package Length | 4.5 mm |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |