Murata ManufacturingCSTCR5M00G55B-R0Resonators
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.15% (Stability) 39pF 60Ohm Automotive AEC-Q200 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Ceramic Resonator | |
5 | |
±0.5% | |
±0.15% | |
±0.05%/Year | |
39 | |
60 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |