Murata ManufacturingCSTNE12M2GH5L000R0Resonators
Ceramic Resonator 12.288MHz ±0.07% (Tol) ±0.11% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
12.288 | |
±0.07% | |
±0.11% | |
±0.07%/Year | |
33 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |