Murata ManufacturingCSTNE16M0V510000R0Resonators
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
16 | |
±0.5% | |
±0.3% | |
±0.2%/Year | |
5 | |
40 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |