Murata ManufacturingCSTNR4M19GH5C000R0Resonators
Ceramic Resonator 4.194MHz ±0.07% (Tol) ±0.13% (Stability) 39pF 60Ohm Automotive 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Ceramic Resonator | |
4.194 | |
±0.07% | |
±0.13% | |
±0.07%/Year | |
39 | |
60 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |