Allegro MicroSystemsCT426-HSN850MRCurrent Sensors
Isolated Current Sensor, 1 MHz Bandwidth, High Accuracy
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 4.89 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |