Allegro MicroSystemsCT431-HSWF20MRCurrent Sensors
Current Sensor Current Sensor AC Current 3.3V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
AC | |
±1(Max) | |
0.3 | |
3.6 | |
3 | |
3.3 | |
3.6 | |
50 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.34 |
Package Width | 7.5 |
Package Length | 10.21 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |