Processors
Microprocessors
CT80618007035ABQ P7S - Intel
Video Transcript
Intel
CT80618007035ABQ P7S
Microprocessors - MPUs
Atom Processor E680T
Symbols and Footprints
Buy Options
Information
HTS
8542.31.00.50
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
1
Data Bus Width (bit)
32
Interface Type
CAN/I2C/SPI/UART
Maximum Speed (MHz)
1600
UART
1
USART
0
USB
0
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
0.75
Maximum Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Width
22 mm
Package Length
22 mm
PCB changed
676
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
676
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 weeks
Price:
$113.07
1+
$113.07
5+
$111.94
10+
$110.82
25+
$109.71
50+
$108.61
100+
$107.53
250+
$106.45
500+
$105.39
1000+
$104.33