Comchip TechnologyCTAN1412V-GTransient Voltage Suppressors - TVS Diodes
TVS Diode Quint Uni-Dir/Bi-Dir 12V 300W 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Quint | |
Bi-Directional|Uni-Directional | |
5 | |
13.3 | |
20 | |
12 | |
12 | |
1 | |
1 | |
300 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.81 |
Package Length | 8.66 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |