CamdenBoss LtdCTB0708/2Connector Terminal Blocks
Conn Terminal Block 2 POS 5.08mm Screw ST Thru-Hole 24A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
2 | |
1 | |
5.08 | |
2 | |
Screw | |
Straight | |
24 | |
320V | |
110 | |
10.2 | |
11.2 | |
18 | |
Green | |
Through Hole |
EDA / CAD Models |